Maertz PMMA-1010-018 ABS Chemical Resistant 2.85 mm 1Kg Green

Order Code:

19-2766

Brand: Maertz MPN: PMMA-1010-018 EAN-13: 0093988901506
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1010-018 is a high-quality transparent panel made from PMMA with a width of 1010 mm, designed to serve a variety of 3D printing and prototyping needs. This consumable component is characterised by its exceptional clarity and durability, making it an ideal choice for precise engineering applications that require visual transparency and robust materials. PMMA, or polymethyl methacrylate, is renowned for its excellent optical properties and lightweight nature, which are beneficial in applications such as architectural models, protective equipment, and high-fidelity display cases. The Maertz PMMA-1010-018 panel provides reliable performance in environments where both aesthetic and functional integrity are critical, facilitating innovation and precision in contemporary engineering projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Green
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot